Design contains obsolete parts

TDINV1000P100-KIT: 1000W, 240VAC/60Hz, 400VDCin

Summary

The TDINV1000P100 1kW inverter kit from Transphorm provides an easy way to evaluate the performance advantages of GaN power transistors in various inverter applications, such as solar and UPS.

The kit provides the main features of a single-phase inverter in a proven, functional configuration, operating at or above 100kHz. At the core of the inverter are four 150mΩ GaN FETs configured as a full bridge. These are tightly coupled to gate-drive circuits on a board which also includes flexible microcontroller options and convenient communication connection to a PC. The switch-mode power signals are filtered to provide a pure sinusoidal output.

The control portion of the circuit is designed around the popular C2000™ family of microcontrollers from Texas Instruments (TI). The source code is available along with related support information directly from TI. In addition to this general resource, Transphorm provides original firmware which comes loaded in flash on the microcontroller. The source code, configured as a complete project, is also available at transphormusa.com/pv1fw.

This project is a convenient starting point for further developments. The microcontroller itself resides on a small, removable control card, supplied by TI, so that different C2000 devices may be used if desired. The schematic for the TDINV1000P100 circuit board is provided at the end of this user guide document, as well in the design files at transphormusa.com/pv1kit.

Specifications

Manufacturer Renesas Electronics Corporation
Category AC/DC and DC/DC Conversion
Sub-Category DC/AC Inverter
Eval Board Part Number TDINV1000P100-KIT-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Normally In Stock
Output Power 1000 W
Voltage Out @ Frequency 240 VAC, 60 Hz
Voltage In 0 ~ 400 VDC
Features Current Limit (Adj. or Fixed)
MCU Controlled
PWM Interface
Status Indication
USB Interface
Efficiency @ Conditions >98%, 350 VDC in, 240 VAC @ 200 ~ 850 W
Component Count + Extras 119 + 11
Switching Frequency 100 kHz
Design Author Transphorm
Application / Target Market Energy Harvesting
Motor Control
Power: Industrial Power
Telecom
Main I.C. Base Part TPH3206PSB
Date Created By Author 2017-07
Date Added To Library 2017-08