TPS62175EVM-098: 3.3V @ 500mA, 4.75 ~ 28V in

Summary

The TPS62175 is a 500 mA, synchronous, step-down converter in a 2x3 mm, 10-pin WSON package. Both fixed and adjustable output voltage units are available.

The TPS62175EVM-098 (PWR098-001) uses the TPS62175 adjustable version and is set to a 3.3 V output. The EVM operates with full-rated performance with an input voltage between 4.75 V and 28 V.

The user’s guide describes the characteristics, operation, and use of the Texas Instruments TPS62175 evaluation module (EVM). This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS62175. The EVM converts a 4.75 V to 28 V input voltage to a regulated 3.3 V output voltage that delivers 500 mA.

The user’s guide includes setup instructions for the hardware, a printed-circuit board layout for the EVM, a schematic diagram, a bill of materials, and test results for the EVM.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-35489-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 500 mA
Voltage In 4.75 ~ 28 V
Efficiency @ Conditions >85%, 7.5V in, 3.3V @ 2 ~ 500 mA
>80%, 5V in, 3.3V @ 0.35 ~ 500 mA
>80%, 12V in, 3.3V @ 2 ~ 500 mA
>70%, 24V in, 3.3V @ 3 ~ 500 mA
Voltage Out Range 1 ~ 6 V
Features Current Limit (Adj. or Fixed)
Power Good Output
Power Save Mode
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1 MHz
Standby Current [Typical] 1.5 µA
Quiescent Current [Typical] 22 µA
Component Count + Extras 8 + 0
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Computers
Point of Load (PoL)
Power: Auxiliary Power Supply
Power: Industrial Power
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 35 mA
Main I.C. Base Part TPS62175
Date Created By Author 2012-10
Date Added To Library 2013-05

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media