| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-42606-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 ~ 3.3 V
|
| Current Out |
300 mA
|
| Voltage In |
2 ~ 5.5 V
|
| Efficiency @ Conditions |
>95%, 3.6V in, 3.3V @ 0.1 ~ 190 mA
>93%, 4.2V in, 3.3V @ 0.04 ~ 300 mA >92%, 5V in, 3.3V @ 0.04 ~ 300 mA |
| Voltage Out Range |
1.2 ~ 3.3 V
|
| Features |
Current Limit (Adj. or Fixed)
Power Save Mode Shutdown, Enable, Standby |
| Switching Frequency |
1.2 MHz
|
| Standby Current [Typical] |
700 nA
|
| Quiescent Current [Typical] |
360 nA
|
| Component Count + Extras |
7 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Energy Harvesting
Medical RF: BlueTooth |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
1.8 µA
|
| Main I.C. Base Part |
TPS62743
|
| Date Created By Author | 2015-06 |
| Date Added To Library | 2016-02 |