| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAX77596EVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
300 mA
|
| Voltage In |
3.5 ~ 24 V
|
| Efficiency @ Conditions |
>83%, 5V in, 3.3V @ 30 ~ 300 mA (FPWM)
>83%, 5V in, 3.3V @ 0.08 ~ 300 mA (SKIP) >75%, 12V in, 3.3V @ 40 ~ 300 mA (FPWM) >75%, 12V in, 3.3V @ 0.05 ~ 300 mA (SKIP) >70%, 20V in, 3.3V @ 60 ~ 300 mA (FPWM) >70%, 20V in, 3.3V @ 0.15 ~ 300 mA (SKIP) |
| Voltage Out Range |
1 ~ 10 V
|
| Features |
Current Limit (Adj. or Fixed)
Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
1.7 MHz
|
| Standby Current [Typical] |
750 nA
|
| Quiescent Current [Typical] |
1 mA
|
| Component Count + Extras |
11 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Point of Load (PoL)
Portable Devices USB Powered Devices |
| Standby Current [Maximum] |
3 µA
|
| Quiescent Current [Maximum] |
1.5 mA
|
| Main I.C. Base Part |
MAX77596
|
| Date Created By Author | 2015-08 |
| Date Added To Library | 2016-02 |