DC1753B-B: 0.5V ~ 3.3V @ 40A, 6.5 ~ 24 Vin, Preset @ 1.8V Out

Summary

Demonstration circuit 1753B is a dual phase single-output, synchronous buck converter featuring the LTC®3880EUJ, a dual phase current mode controller with digital power system management. There are two versions of the board available: DC1753B-A: senses inductor current across a sense, resistor and has a default switching Freq of 350kHz; DC1753B-B: senses inductor current with the inductor DCR and has a default switching Freq of 425kHz.

Either version can be populated with the LTC3880EUJ-1, which allows the user to provide bias power to the IC from an external power supply.

The output voltage of the board can be programmed from 0.5V to 3.3V, with output current up to 40A. The factory default setting for the output is 1.8V.

The DC1753B powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter aspects of the LTC3880.

To fully explore the extensive digital power management features of the part, download the LTpowerPlay™ GUI software onto your PC and use LTC’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC1753B-B-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 40 A
Voltage In 6.5 ~ 24 V
Efficiency @ Conditions >91%, 12V in, 1.8V @ 15.2 ~ 40 A
>90%, 12V in, 1.5V @ 15.2 ~ 38 A
>88%, 12V in, 1.2V @ 14 ~ 40 A
>87%, 12V in, 1.0V @ 15 ~ 36 A
Voltage Out Range 0.5 ~ 3.3 V
Features ADC's for Sensor Reading
Current Limit (Adj. or Fixed)
Fault Indication
GUI / Design Software
I²C Interface
Over Voltage Protection
PMBus Interface
Soft Start
Synchronizable
Under Voltage Protection, Brown-Out
Switching Frequency 425 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 20 mA
Component Count + Extras 67 + 83
Internal Switch No
Design Author Linear Technology
Application / Target Market Power: Auxiliary Power Supply
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTC3880
Date Created By Author 2014-07
Date Added To Library 2016-09

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: