CSD163CEVM-591: 1.2V @ 25A, 8 ~ 14V in

Summary

CSD163CEVM-591 is designed to use a regulated 12V (8V – 14V) bus voltage to provide a regulated 1.2-V output at up to 25A of load current. CSD163CEVM-591 is designed to demonstrate the TPS40304 controller and TI DualCool™ NexFETs™ in a typical 12-V bus to low-voltage application while providing a number of non-invasive test points to evaluate the performance of the system.

In addition, a heatsink and thermal interface pad are provided to take advantage of the topside cooling capability of the DualCool packaging. By installing the provided heatsink and adding 100-200lfm airflow, the system is capable of delivering 25A continuous. Without this heatsink, evaluation module is only capable of 20A. See the performance curves in Section 6 of this document

Note, the topside thermal tab of the DualCool™ devices are electrically live and connected to the MOSFET source pin. As such, a thermal interface pad with electrical isolation must be used before mounting a metal heatsink. See Section 5.1.6 for further details on thermal interface pad requirements.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-27450-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
Current Out 25 A
Voltage In 8 ~ 14 V
Efficiency @ Conditions >85%, 12V in, 1.2V @ 6 ~ 25 A
Voltage Out Range - Not Given
Features Power Good Output
Shutdown, Enable, Standby
Soft Start
Switching Frequency 600 kHz
Standby Current [Typical] 100 µA
Quiescent Current [Typical] 40 mA
Component Count + Extras 31 + 19
Internal Switch No
Design Author Texas Instruments
Application / Target Market Computers
FPGA / DSP / Processors
Point of Load (PoL)
Telecom
Standby Current [Maximum] 70 µA
Quiescent Current [Maximum] 50 mA
Main I.C. Base Part TPS40304
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media