The LMZ12010/8/6 SIMPLE SWITCHER® power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ12010/8/6 can accept an input voltage rail between 6V and 20V.
The evaluation board is highly configurable. The output voltage can be adjusted to 5V, 3.3V, 2.5V or 1.2V with a jumper change. The external soft-start capacitor facilitates a controlled and adjustable startup rise time of the output. The board temperature can be measured with the onboard resistor and the UVLO can be adjusted by changing one resistor. In addition the board comes preconfigured with an LC input filter to pass CISPR-22 class B conducted and radiated emissions.
The LMZ12010 family is a reliable and robust solution with the following features: loss-less cycle-by-cycle valley current limit to protect for over current or short-circuit fault, thermal shutdown, input under-voltage lockout, and will start up into a pre-biased output.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-49238-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Isolated
|
| Voltage Out: Factory Set |
1.2 V
2.5 V 3.3 V 5 V |
| Current Out |
8 A
|
| Voltage In |
6 ~ 20 V
|
| Efficiency @ Conditions |
>93%, 8V in, 5V @ 0.7 ~ 8 A
>92%, 12V in, 5V @ 3 ~ 8 A >85%, 20V in, 5V @ 1.5 ~ 8 A |
| Voltage Out Range |
0.8 ~ 6 V
|
| Features |
Current Limit (Adj. or Fixed)
Internal Inductor Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
350 kHz
|
| Standby Current [Typical] |
32 µA
|
| Quiescent Current [Typical] |
3 mA
|
| Component Count + Extras |
30 + 17
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Point of Load (PoL)
|
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ12008
|
| Date Created By Author | |
| Date Added To Library | 2011-11 |