ADP1621-EVALZ: 5V @ 2A, 3.0 ~ 3.6V in, Boost

Summary

This data sheet describes the design, operation and test results of the ADP1621 Evaluation Board. The input range for the demo board is 3.0 V to 3.6 V, and the output voltage is 5 V with a maximum load of 2 A.

The switching frequency fSW is set to 600 kHz with a 36 kΩ resistor.

This design is done in all multilayer ceramic capacitors (MLCC), although other types of capacitors can be used, such as the aluminum polymer or aluminum electrolytic capacitors.

The PCB is laid out in such a way that the user can easily modify the demo board for other input and output configurations. See the Other Configurations section for more information.

The ADP1621 is a fixed-frequency, pulse-width modulation (PWM), current-mode, step-up converter controller. It drives an external N-channel MOSFET to convert the input voltage to a higher output voltage. The ADP1621 can also be used to drive flyback, SEPIC, and forward converter topologies, either isolated or non-isolated.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP1621-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 2 A
Voltage In 3 ~ 3.6 V
Efficiency @ Conditions >85%, 3.3V in, 5V @ 0.3 ~ 2.0 A
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Soft Start
Synchronizable
Switching Frequency 600 kHz
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 1.8 mA
Component Count + Extras 25 + 7
Internal Switch No
Design Author Analog Devices
Application / Target Market LCD Backlighting
Portable Devices
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 3 mA
Main I.C. Base Part ADP1621
Date Created By Author 2006-11
Date Added To Library 2013-10

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media