Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-66527511-SMT-TR

DigiKey Part Number
2223-SLW-66527511-SMT-TR-ND - Tape & Reel (TR)
2223-SLW-66527511-SMT-TRCT-ND - Cut Tape (CT)
2223-SLW-66527511-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLW-66527511-SMT-TR
Description
SWITCH SLIDE SPDT 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SLW-66527511-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
-
Contact Material
Phosphor Copper
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
1.50mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
170gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,239
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹43.79700₹437.97
25₹40.85280₹1,021.32
100₹36.49160₹3,649.16
250₹33.80044₹8,450.11
500₹31.90688₹15,953.44
1,000₹30.15406₹30,154.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹27.68556₹83,056.68
6,000₹26.32706₹1,57,962.36
9,000₹25.60234₹2,30,421.06
15,000₹24.76045₹3,71,406.75
21,000₹24.24762₹5,09,200.02
30,000₹23.73889₹7,12,166.70
Manufacturers Standard Package