Connector Header Through Hole 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.098" (2.50mm)
B2B-XH-A(LF)(SN)
B2B-XH-A(LF)(SN)

B2B-XH-A

DigiKey Part Number
455-B2B-XH-A-ND
Manufacturer
Manufacturer Product Number
B2B-XH-A
Description
CONN HEADER VERT 2POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B2B-XH-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.276" (7.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Mated Stacking Heights
9.8mm
Termination
Press-Fit, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SH-B-02-TSAdam Tech57,0842057-25SH-B-02-TS-ND₹9.32000Similar
25SH-C-02-TSAdam Tech72057-25SH-C-02-TS-ND₹9.32000Similar
In-Stock: 22,336
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹8.10700₹81.07
100₹6.91440₹691.44
500₹6.16704₹3,083.52
1,000₹5.87165₹5,871.65
5,000₹5.24059₹26,202.95
10,000₹4.99030₹49,903.00
Manufacturers Standard Package