IRM-10-3.3 | |
|---|---|
DigiKey Part Number | 1866-3031-ND |
Manufacturer | |
Manufacturer Product Number | IRM-10-3.3 |
Description | AC/DC CONVERTER 3.3V 8.25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.5A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-10-3.3 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 74% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 3.3V | Line Regulation ±0.3% |
Current - Output (Max) 2.5A | Load Regulation ±0.5% |
Power (Watts) 8.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD10-23B03R2 | Mornsun America, LLC | 96 | 2725-LD10-23B03R2-ND | ₹7.97000 | Similar |
| RAC10E-3.3SK/277 | Recom Power | 18 | 945-RAC10E-3.3SK/277-ND | ₹17.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹670.94000 | ₹670.94 |
| 5 | ₹642.98400 | ₹3,214.92 |
| 10 | ₹615.02800 | ₹6,150.28 |
| 25 | ₹596.39040 | ₹14,909.76 |