2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
cut-tape-render

ERA-3AEB202V

DigiKey Part Number
P2.0KDBTR-ND - Tape & Reel (TR)
P2.0KDBCT-ND - Cut Tape (CT)
P2.0KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB202V
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3APB202VPanasonic Industry5,295P2.0KAYCT-ND₹25.16000Parametric Equivalent
ERA-3ARB202VPanasonic Industry35,302P2.0KBDCT-ND₹37.27000Parametric Equivalent
ERA-3ARW202VPanasonic Industry6,609P2.0KBECT-ND₹46.59000Parametric Equivalent
MCT06030D2001BP500Vishay14,454749-1706-1-ND₹10.25000Direct
RG1608P-202-B-T5Susumu71,166RG16P2.0KBCT-ND₹9.32000Direct
In-Stock: 3,17,764
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.52300₹65.23
25₹6.03840₹150.96
50₹5.68440₹284.22
100₹5.37680₹537.68
250₹4.98360₹1,245.90
500₹4.71522₹2,357.61
1,000₹4.46734₹4,467.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.97923₹19,896.15
10,000₹3.80432₹38,043.20
15,000₹3.71116₹55,667.40
25,000₹3.60291₹90,072.75
35,000₹3.53694₹1,23,792.90
50,000₹3.47135₹1,73,567.50
Manufacturers Standard Package