330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT330R

DigiKey Part Number
RMCF0603JT330RTR-ND - Tape & Reel (TR)
RMCF0603JT330RCT-ND - Cut Tape (CT)
RMCF0603JT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT330R
Description
RES 330 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F330RTE Connectivity Passive Product5,18,850A121525CT-ND₹9.32000Upgrade
In-Stock: 3,25,594
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
25₹1.34200₹33.55
50₹1.06240₹53.12
100₹0.84800₹84.80
250₹0.64484₹161.21
500₹0.53116₹265.58
1,000₹0.44263₹442.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.30490₹1,524.50
10,000₹0.26539₹2,653.90
15,000₹0.24620₹3,693.00
25,000₹0.22555₹5,638.75
35,000₹0.21377₹7,481.95
50,000₹0.20264₹10,132.00
Manufacturers Standard Package