Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP124ACPZ-3.3-R7

DigiKey Part Number
505-ADP124ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP124ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP124ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP124ACPZ-3.3-R7
Description
IC REG LIN 3.3V 500MA 8-LFCSP-UD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP124ACPZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
105 µA
Mfr
Current - Supply (Max)
280 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (10kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-UFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-LFCSP-UD (2x2)
Voltage Dropout (Max)
0.23V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,015
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹183.58000₹183.58
10₹135.39900₹1,353.99
25₹123.30360₹3,082.59
100₹109.96880₹10,996.88
250₹103.61164₹25,902.91
500₹99.80220₹49,901.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹92.73063₹2,78,191.89
6,000₹90.82451₹5,44,947.06
9,000₹89.86961₹8,08,826.49
Manufacturers Standard Package