USB4105-GF-A-060 | |
|---|---|
DigiKey Part Number | 2073-USB4105-GF-A-060TR-ND - Tape & Reel (TR) 2073-USB4105-GF-A-060CT-ND - Cut Tape (CT) 2073-USB4105-GF-A-060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4105-GF-A-060 |
Description | CONN RCP USB2.0 TYP C 16P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4105-GF-A-060 Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹62.99400 | ₹629.94 |
| 25 | ₹59.04280 | ₹1,476.07 |
| 50 | ₹56.22840 | ₹2,811.42 |
| 100 | ₹53.53540 | ₹5,353.54 |
| 250 | ₹50.17880 | ₹12,544.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹46.22259 | ₹36,978.07 |
| 1,600 | ₹44.01583 | ₹70,425.33 |
| 2,400 | ₹42.77470 | ₹1,02,659.28 |
| 4,000 | ₹41.26067 | ₹1,65,042.68 |
| 5,600 | ₹40.29279 | ₹2,25,639.62 |
| 8,000 | ₹39.29211 | ₹3,14,336.88 |