22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226MQQNNNE

DigiKey Part Number
1276-1100-2-ND - Tape & Reel (TR)
1276-1100-1-ND - Cut Tape (CT)
1276-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226MQQNNNE
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226MQQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,07,614
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.61600₹66.16
50₹4.60340₹230.17
100₹3.99770₹399.77
500₹2.95958₹1,479.79
1,000₹2.64275₹2,642.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹2.38184₹4,763.68
4,000₹2.16751₹8,670.04
6,000₹2.06034₹12,362.04
10,000₹1.94172₹19,417.20
14,000₹1.87244₹26,214.16
20,000₹1.80581₹36,116.20
Manufacturers Standard Package