Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-WROOM-1-N16R8

DigiKey Part Number
5407-ESP32-S3-WROOM-1-N16R8TR-ND - Tape & Reel (TR)
5407-ESP32-S3-WROOM-1-N16R8CT-ND - Cut Tape (CT)
5407-ESP32-S3-WROOM-1-N16R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-1-N16R8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-1-N16R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Mfr
Antenna Type
PCB Trace
Series
Utilized IC / Part
ESP32-S3R8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
16MB Flash, 384kB ROM, 8MB SRAM
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
95mA ~ 97mA
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
285mA ~ 355mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 65°C (TA)
Data Rate
150Mbps
Package / Case
41-SMD Module
Power - Output
20.5dBm
Base Product Number
Sensitivity
-103.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,642
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹629.94000₹629.94
10₹545.41800₹5,454.18
25₹516.17600₹12,904.40
100₹475.99410₹47,599.41
250₹451.91856₹1,12,979.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650₹428.75022₹2,78,687.64
1,300₹413.09784₹5,37,027.19
1,950₹404.36989₹7,88,521.29
Manufacturers Standard Package