ESP32-C6-WROOM-1 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C6-DEVKITC-1-N8

DigiKey Part Number
1965-ESP32-C6-DEVKITC-1-N8-ND
Manufacturer
Manufacturer Product Number
ESP32-C6-DEVKITC-1-N8
Description
ESP32-C6 GENERAL-PURPOSE DEVELOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
The ESP32-C6-DEVKITC-1-N8 from Espressif Systems is a development board designed for RF, RFID, and wireless applications. Built around the ESP32-C6-WROOM-1 module, it supports multiple connectivity options including 802.11 b/g/n/ax Wi-Fi, Bluetooth® (BLE), and 802.15.4 for Thread and Zigbee® protocols. The board is powered by the ESP32-C6 chip with 8MB SPI flash, offering advanced processing power and efficient memory management. It features GPIO ports for extensive interfacing, along with a USB Type-C™ to UART port for power and communication. The board also includes a USB-to-UART bridge, pin header, and boot/reset buttons, operating at 3.3V with a 5V to 3.3V power regulator. This development board is ideal for exploring a wide range of wireless applications, including IoT, smart home devices, and RF communication projects.
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C6-DEVKITC-1-N8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-C6-WROOM-1
Note
-
RF Type
802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹838.67000₹838.67