Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 15-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20402AFLB/VY+T

DigiKey Part Number
175-MAX20402AFLB/VY+TTR-ND - Tape & Reel (TR)
175-MAX20402AFLB/VY+TCT-ND - Cut Tape (CT)
175-MAX20402AFLB/VY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20402AFLB/VY+T
Description
IC REG BUCK 3.3V 2.5A 15FC2QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 15-WFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20402AFLB/VY+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
15-FC2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,588
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹354.11000₹354.11
10₹267.07100₹2,670.71
25₹245.30280₹6,132.57
100₹221.30740₹22,130.74
250₹209.88096₹52,470.24
500₹208.15888₹1,04,079.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹191.33061₹4,78,326.53
Manufacturers Standard Package