PESD2V0Y1BSFYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 61,654
Unit Price: ₹41.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 9,565
Unit Price: ₹19.57000
Datasheet
3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
TrEOS ESD Protection for USB Type-C®

PESD2V0Y1BSFYL

DigiKey Part Number
1727-PESD2V0Y1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD2V0Y1BSFYLCT-ND - Cut Tape (CT)
1727-PESD2V0Y1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2V0Y1BSFYL
Description
TVS DIODE 2VWM 3VC DSN0603-2
Customer Reference
Detailed Description
3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD2V0Y1BSFYL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.69pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
2V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
3.3V (Typ)
Base Product Number
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD0201-T2.0LCBourns Inc.61,654118-CD0201-T2.0LCCT-ND₹41.00000Similar
PS1202-D32_R1_00301Panjit International Inc.9,5653757-PS1202-D32_R1_00301CT-ND₹19.57000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes