General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 862MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993390

DigiKey Part Number
1597-114993390TR-ND - Tape & Reel (TR)
1597-114993390CT-ND - Cut Tape (CT)
1597-114993390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
114993390
Description
WIO-SX1262 WIRELESS MODULE-BULK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 862MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-136.73dBm
Mfr
Serial Interfaces
DIO1, DIO2, DIO3, SPI
Series
Antenna Type
Antenna Not Included, I-PEX
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
SX1262
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
7.6mA
Protocol
Current - Transmitting
125mA
Modulation
FSK, GFSK
Mounting Type
Surface Mount
Frequency
862MHz ~ 930MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
50kbps
Package / Case
12-SMD Module
Power - Output
22dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,609
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹554.46000₹554.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹453.11693₹4,53,116.93
Manufacturers Standard Package