Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3023S-TA1

DigiKey Part Number
160-1894-2-ND - Tape & Reel (TR)
160-1894-1-ND - Cut Tape (CT)
160-1894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3023S-TA1
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3023S-TA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
5mA
Manufacturer
Lite-On Inc.
Current - Hold (Ih)
250µA (Typ)
Series
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Output Type
Triac
Mounting Type
Surface Mount
Zero Crossing Circuit
No
Package / Case
6-SMD, Gull Wing
Number of Channels
1
Supplier Device Package
6-SMD
Voltage - Isolation
5000Vrms
Approval Agency
CQC, CSA, TUV, UL, VDE
Voltage - Off State
400 V
Base Product Number
Static dV/dt (Min)
1kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3021SMIsocom Components 2004 LTD1,04058-MOC3021SM-ND₹88.53000Similar
MOC3021SVMonsemi157MOC3021SVM-ND₹82.00000Similar
MOC3023SR2VMonsemi1,437MOC3023SR2VMCT-ND₹89.46000Similar
MOC3023SVMonsemi541MOC3023SVM-ND₹80.14000Similar
In-Stock: 76,621
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹45.75400₹457.54
100₹33.25810₹3,325.81
500₹27.64828₹13,824.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.80693₹25,806.93
2,000₹24.24281₹48,485.62
3,000₹23.44001₹70,320.03
5,000₹22.53293₹1,12,664.65
7,000₹21.99309₹1,53,951.63
10,000₹21.46633₹2,14,663.30
Manufacturers Standard Package