10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020472003

DigiKey Part Number
732-8820-1-ND - Cut Tape (CT)
732-8820-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020472003
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020472003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
64.6 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1E100MDD1TDNichicon1,094493-5362-1-ND₹7.26851Direct
UPS1V100MDD1TDNichicon3,955493-11324-1-ND₹7.36169Direct
50YXJ10MTA5X11Rubycon3,8251189-50YXJ10MTA5X11CT-ND₹22.36000Upgrade
63YXF10MEFCT15X11Rubycon32,0121189-3783-1-ND₹21.43000Upgrade
63YXF10MEFCTA5X11Rubycon5,8261189-3784-1-ND₹23.30000Upgrade
In-Stock: 15,920
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
50₹8.29360₹414.68
100₹7.26850₹726.85
250₹6.42984₹1,607.46
500₹5.59116₹2,795.58
1,000₹5.40479₹5,404.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹5.40479₹10,809.58
Manufacturers Standard Package