1 µH Shielded Drum Core, Wirewound Inductor 2 A 58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015ET-1R0N

DigiKey Part Number
445-6672-2-ND - Tape & Reel (TR)
445-6672-1-ND - Cut Tape (CT)
445-6672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015ET-1R0N
Description
FIXED IND 1UH 2A 58 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,620
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹20.68700₹206.87
100₹17.04370₹1,704.37
1,000₹14.01517₹14,015.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.96031₹25,920.62
4,000₹12.22041₹48,881.64
6,000₹11.80775₹70,846.50
10,000₹11.30812₹1,13,081.20
14,000₹10.99082₹1,53,871.48
20,000₹10.66453₹2,13,290.60
Manufacturers Standard Package