BTA16-800BRG | |
|---|---|
DigiKey Part Number | 497-2408-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-800BRG |
Description | TRIAC 800V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-800BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tray | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 50 | ₹89.34680 | ₹4,467.34 |
| 100 | ₹79.88840 | ₹7,988.84 |
| 500 | ₹63.30684 | ₹31,653.42 |
| 1,000 | ₹57.97287 | ₹57,972.87 |
| 2,000 | ₹53.48597 | ₹1,06,971.94 |
| 5,000 | ₹48.63228 | ₹2,43,161.40 |
| 10,000 | ₹45.68444 | ₹4,56,844.40 |