Red, Green, Blue (RGB) 628nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3V Green, 3V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-5050RGBC-WS2812B

DigiKey Part Number
5962-XL-5050RGBC-WS2812BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-5050RGBC-WS2812B
Description
SMD5050 RGB LED(BUILT-IN IC)
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 628nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3V Green, 3V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XL-5050RGBC-WS2812B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of ₹13,977.90 or more for products shipped by XINGLIGHT
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.90101₹49,505.05
10,000₹9.40620₹94,062.00
15,000₹8.93561₹1,34,034.15
20,000₹8.48924₹1,69,784.80
25,000₹8.06432₹2,01,608.00