MAX98357AETE+T | |
|---|---|
DigiKey Part Number | MAX98357AETE+TTR-ND - Tape & Reel (TR) MAX98357AETE+TCT-ND - Cut Tape (CT) MAX98357AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98357AETE+T |
Description | IC AMP CLASS D MONO 3.2W 16TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98357AETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹262.03900 | ₹2,620.39 |
| 25 | ₹240.56880 | ₹6,014.22 |
| 100 | ₹216.97430 | ₹21,697.43 |
| 250 | ₹205.72860 | ₹51,432.15 |
| 500 | ₹203.88164 | ₹1,01,940.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹187.48315 | ₹4,68,707.88 |
| 5,000 | ₹183.93463 | ₹9,19,673.15 |