BV302S24006 | |
|---|---|
DigiKey Part Number | 3388-BV302S24006-ND |
Manufacturer | |
Manufacturer Product Number | BV302S24006 |
Description | 230V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 230V Primary 24V Secondary 25mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 0.6VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 15.40mm |
Current - Output (Max) 25mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹296.33000 | ₹296.33 |
| 15 | ₹263.34333 | ₹3,950.15 |
| 30 | ₹255.36067 | ₹7,660.82 |
| 60 | ₹247.54867 | ₹14,852.92 |
| 105 | ₹241.39610 | ₹25,346.59 |
| 255 | ₹231.89427 | ₹59,133.04 |
| 510 | ₹224.69337 | ₹1,14,593.62 |
| 1,005 | ₹217.82714 | ₹2,18,916.28 |