JACK-L-PC-10A-RA(R) | |
|---|---|
DigiKey Part Number | 1939-1087-ND |
Manufacturer | |
Manufacturer Product Number | JACK-L-PC-10A-RA(R) |
Description | CONN PWR JACK 2.50MMX5.50MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JACK-L-PC-10A-RA(R) Models |
Category | Termination Solder |
Manufacturer GlobTek, Inc. | Shielding Shielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Voltage - Rated 50VDC |
Connector Type Jack | Current Rating (Amps) 10 A |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Nickel |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Material Copper |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Polyphthalamide (PPA) |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹349.45000 | ₹349.45 |
| 10 | ₹296.89100 | ₹2,968.91 |
| 25 | ₹278.29080 | ₹6,957.27 |
| 50 | ₹265.00240 | ₹13,250.12 |
| 100 | ₹252.33840 | ₹25,233.84 |
| 250 | ₹236.53588 | ₹59,133.97 |
| 500 | ₹225.24734 | ₹1,12,623.67 |
| 1,000 | ₹214.50206 | ₹2,14,502.06 |
| 3,000 | ₹198.51724 | ₹5,95,551.72 |