24 AWG Hook-Up Wire 19/36 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Black 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854 BK001

DigiKey Part Number
A5854B-1000-ND
Manufacturer
Manufacturer Product Number
5854 BK001
Description
HOOK-UP STRND 24AWG BLACK 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹1,15,899.16000₹1,15,899.16
2₹1,10,120.69000₹2,20,241.38
3₹1,06,848.62000₹3,20,545.86
5₹1,02,836.71400₹5,14,183.57
7₹1,00,259.48286₹7,01,816.38
10₹97,581.21100₹9,75,812.11
25₹97,149.90880₹24,28,747.72
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 7
Unit Price: ₹1,18,055.48000
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 4
Unit Price: ₹1,18,055.48000
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 1
Unit Price: ₹1,18,055.48000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 9
Unit Price: ₹1,18,055.48000
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 4
Unit Price: ₹1,15,899.16000
Alternate Length
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 237
Unit Price: ₹19,766.61000