HMC284/HMC435/HMC1055 RF Switches
Analog Devices’ SPDT, non-reflective RF switches from DC to 4 GHz for 3G/4G cellular base stations, repeaters, and test applications
ADI’s HMC284, HMC435, and HMC1055 are single pull, double throw (SPDT) non-reflective radio frequency (RF) switches that operate in the DC to 4 GHz range. The topology of the HMC284 is absorptive and the interface is positive voltage compatible with CMOS and TTL logic. RF1 and RF2 are non-reflective in the “OFF” state. The HMC435 is designed for cellular/3G and WiMAX/4G applications with its positive voltage control of 0/+5 V at DC currents. The HMC1005 was designed using gallium arsenide (GaAs) technology. The device has a single positive control at either 0 V or 3 V with low insertion loss of 0.7 dB at 2.0 GHz. The HMC284, HMC435, and HMC1055 were designed for cellular infrastructure of base stations, repeaters, and test and measurement systems.
| Features | ||
|
|
|
| Applications | ||
|
|
HMC284/HMC435/HMC1055 RF Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC284AMS8GETR | IC RF SWITCH SPDT 3.5GHZ 8MSOP | 473 - Immediate | $466.86 | View Details |
![]() | ![]() | HMC284AMS8GE | IC RF SWITCH SPDT 3.5GHZ 8MSOP | 0 - Immediate | $476.18 | View Details |
![]() | ![]() | HMC435AMS8GETR | IC RF SWITCH SPDT 4GHZ 8MSOP | 2993 - Immediate | $494.82 | View Details |
![]() | ![]() | HMC435AMS8GE | IC RF SWITCH SPDT 4GHZ 8MSOP | 98 - Immediate | $505.07 | View Details |
![]() | ![]() | HMC1055LP2CETR | IC RF SWITCH SPST 4GHZ 8LFCSP | 360 - Immediate | $581.48 | View Details |
![]() | ![]() | HMC1055LP2CE | IC RF SWITCH SPST 4GHZ 8LFCSP | 254 - Immediate | $569.37 | View Details |