SAM G5x Series ARM® Cortex®-M4 Microcontrollers

Microchip's SAM G5x series, ARM Cortex-M4 microcontrollers redefine power and performance in Cortex-M4-based MCUs

Image of Atmel's SAM G5x Series ARM Cortex-M4 MicrocontrollersMicrochip's Atmel SMART SAM G family is optimized for ultra-low power and high-performance applications. Its small form factor is based on an ARM Cortex-M4 core and bundled with a floating-point unit (FPU). These devices offer unrivaled efficiency in a tiny 3 mm x 3 mm, 49-ball WLCSP package. The SAM G family is optimized with a highly efficient set of serial peripherals including a 12-bit ADC, DMA, and a good SRAM-to-Flash ratio. SAM G devices are ideal for sensor hub and battery-operated consumer applications.

SAM G Family

ATSAMG51 ARM Cortex-M4-based microcontroller with 256 KB Flash, 64 KB SRAM, 48 MHz, serial communication peripherals, ADC, 49 pins or 100 pins.
ATSAMG53 ARM Cortex-M4-based microcontroller with FPU, 512 KB Flash, 96 KB SRAM, 48 MHz, serial communication peripherals, ADC, SRAM power banking, I²S and PDM, 49 pins or 100 pins.
ATSAMG54 ARM Cortex-M4-based microcontroller with FPU, 512 KB Flash, 96 KB SRAM, 96 MHz, serial communication peripherals, ADC, SRAM power banking, I²S and PDM, 49 pins or 100 pins.
ATSAMG55 ARM Cortex-M4-based microcontroller with FPU, 512 KB Flash, 176 KB SRAM, 120 MHz, serial communication peripherals, ADC, SRAM power banking, I²S and PDM, USB host and device, 49 pins or 64 pins.

Target Applications

Low power

  • High performance and ultra-low power, SAM G is the best fit for any battery-operated and computational-heavy applications
  • Energy-efficient applications even if not battery-operated

Wearables, such as smart bands and smart watches

  • High performance and ultra-low power, SAM G is the best fit for any battery-operated and computational-heavy applications
  • 2.8 mm x 2.8 mm small form factor for space-constrained wearable applications
  • Generous SRAM-to-Flash ratio with up to 176 KB SRAM and 16 KB cache for sensor management

IoT, such as edge nodes, sensor aggregators, and data concentrators

  • High performance and ultra-low power, SAM G is the best fit for any battery-operated and computational-heavy sensor node applications
  • Generous SRAM-to-Flash ratio with up to 176 KB SRAM and 16 KB cache for sensor management

Portable medical and healthcare

  • High performance and ultra-low power, SAM G is the best fit for any battery-operated and computational-heavy medical/healthcare applications
  • Small form factor for space constrained portable medical/healthcare applications
Key Features
  • picoPower
    • Down to 100 µA/MHz in active
    • Below 7 µA in deep sleep with SRAM retention
    • Down to 3 µs wake-up from deep sleep to executing the first instruction in active mode
 
  • Increased throughput
    • Cortex-M4
    • FPU
 
  • Small package
    • 3 mm x 3 mm with 0.4mm pitch
    • WLCSP 7x7 pins
    • Pin compatible across the family

SAM G51 Series

ImageManufacturer Part NumberDescriptionPackage / CaseAvailable QuantityView Details
IC MCU 32BIT 256KB FLASH 49WLCSPATSAMG51G18A-UUTIC MCU 32BIT 256KB FLASH 49WLCSP49-UFBGA, WLCSP3600 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 100LQFPATSAMG51N18A-AUIC MCU 32BIT 256KB FLASH 100LQFP100-LQFP0 - ImmediateView Details

SAM G53 Series

ImageManufacturer Part NumberDescriptionPackage / CaseAvailable QuantityView Details
IC MCU 32BIT 512KB FLASH 100LQFPATSAMG53N19B-AUIC MCU 32BIT 512KB FLASH 100LQFP100-LQFP0 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 100LQFPATSAMG53N19A-AUIC MCU 32BIT 512KB FLASH 100LQFP100-LQFP0 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 49WLCSPATSAMG53G19A-UUTIC MCU 32BIT 512KB FLASH 49WLCSP49-UFBGA, WLCSP0 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 49WLCSPATSAMG53G19B-UUTIC MCU 32BIT 512KB FLASH 49WLCSP49-UFBGA, WLCSP0 - ImmediateView Details

SAM G54 Series

ImageManufacturer Part NumberDescriptionPackage / CaseAvailable QuantityView Details
IC MCU 32BIT 512KB FLASH 100LQFPATSAMG54N19B-AUIC MCU 32BIT 512KB FLASH 100LQFP100-LQFP0 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 49WLCSPATSAMG54G19B-UUTIC MCU 32BIT 512KB FLASH 49WLCSP49-UFBGA, WLCSP0 - ImmediateView Details

SAM G55 Series

ImageManufacturer Part NumberDescriptionPackage / CaseAvailable QuantityView Details
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19A-AUIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP329 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19A-AUTIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP3259 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 64QFNATSAMG55J19A-MUIC MCU 32BIT 512KB FLASH 64QFN64-VFQFN Exposed Pad745 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 64QFNATSAMG55J19B-MUTIC MCU 32BIT 512KB FLASH 64QFN64-VFQFN Exposed Pad1906 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19B-AUTIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP1554 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 64QFNATSAMG55J19B-MUIC MCU 32BIT 512KB FLASH 64QFN64-VFQFN Exposed Pad161 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19B-AUIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP279 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 64QFNATSAMG55J19A-MUTIC MCU 32BIT 512KB FLASH 64QFN64-VFQFN Exposed Pad0 - ImmediateView Details
WLCSP MRL B 105C TEMP T&RATSAMG55G19B-UNTWLCSP MRL B 105C TEMP T&R49-UFBGA, WLCSP0 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 49WLCSPATSAMG55G19A-UUTIC MCU 32BIT 512KB FLASH 49WLCSP49-UFBGA, WLCSP0 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 49WLCSPATSAMG55G19B-UUTIC MCU 32BIT 512KB FLASH 49WLCSP49-UFBGA, WLCSP0 - ImmediateView Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
SAM G55 XPLAINED PRO ATSAMG55ATSAMG55-XPROSAM G55 XPLAINED PRO ATSAMG55ARM® Cortex®-M4SAM G55 Xplained ProATSAMG550 - Immediate$5,321.85View Details
Published: 2015-10-29