RM Series SMPS Stacked Capacitors
KYOCERA AVX’s RoHS-compliant SMPS stacked MCL capacitors
KYOCERA AVX Corporation's switch mode power supply (SMPS) capacitor product line is now offered as a RoHS compliant series. Designated the RM series, the lead free SMPS stacked capacitors provide high capacitance values with low ESR ratings in small footprints for high current/ripple applications. These rugged devices are uniquely suited for filtering capacitors on the input and output of power supplies or as snubber capacitors. The addition of the RM series stacked capacitors allows customers to choose between a tin/lead termination (SM series) or a RoHS compliant product, depending on their application specifications. The RM series is ideal for telecom power, industrial power, DC/DC converters, hybrid automotive applications, or any application that requires a RoHS compliant stacked capacitor.
Features and Benefits
- Ideal for telecom power, industrial power, DC/DC converters, hybrid automotive applications, or any application that requires a RoHS compliant stacked capacitor
- The SM series will remain available. The customer can choose between tin/lead terminations (SM series) or RoHS compliant product (RM series)
- Extremely high cap values with very low ESR ratings allow the part to be used in high current/ripple applications
- All case sizes available (case codes 01 thru 06)
- Ideal for high shock and vibration applications
RM Series SMPS Stacked Capacitors
| Image | Manufacturer Part Number | Description | Operating Temperature | Voltage - Rated | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RM042C225KAJ240 | CAP CER 2.2UF 200V X7R SMD | -55°C ~ 125°C | 200V | 0 - Immediate | $11,101.25 | View Details |
![]() | ![]() | RM045C156KAJ240 | CAP CER 15UF 50V X7R SMD | -55°C ~ 125°C | 50V | 0 - Immediate | $7,392.42 | View Details |
![]() | ![]() | RM045C306KAJ480 | CAP CER 30UF 50V X7R SMD | -55°C ~ 125°C | 50V | 72 - Immediate | $13,912.67 | View Details |
![]() | ![]() | RM045C755KAJ120 | CAP CER 7.5UF 50V X7R SMD | -55°C ~ 125°C | 50V | 0 - Immediate | $5,380.22 | View Details |
![]() | ![]() | RM055C105KAJ120 | CAP CER 1UF 50V X7R SMD | -55°C ~ 125°C | 50V | 0 - Immediate | $5,219.14 | View Details |
![]() | ![]() | RM055C155KAJ120 | CAP CER 1.5UF 50V X7R SMD | -55°C ~ 125°C | 50V | 0 - Immediate | $5,219.14 | View Details |
![]() | ![]() | RM055C475KAJ240 | CAP CER 4.7UF 50V X7R SMD | -55°C ~ 125°C | 50V | 0 - Immediate | $5,646.58 | View Details |
![]() | ![]() | RM055C825KAL360 | CAP CER 8.2UF 50V X7R SMD | -55°C ~ 125°C | 50V | 0 - Immediate | $11,885.87 | View Details |