ESD Printed Tapes

Bertech ESD printed tapes are made from 2 mil clear cellulose material with a printed ESD symbol

Image of Bertech ESD Printed TapesBertech ESD printed tapes are made from 2 mil clear cellulose material with a printed ESD symbol. They are coated with a solvent-based natural rubber adhesive, which provides excellent tack and holding power. These tapes are available on a 3" core and are 72 yards long.

Features
  • Static generation of less than 250 V at 50% RH
  • Static decay of less than 0.014 seconds
  • Tensile strength of 25 lbs/in

  • Adhesion to steel of 66 oz/in
  • RoHS compliant
Applications
  • General packaging in environments where static charge is an issue
  • Sealing conductive bags that are used for protecting static-sensitive components
  • Sealing packages, containers, or supplies in manufacturing

ESD Printed Tapes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE BOX SEAL CLR/BLK 1/4"X72YDESDCT3P-1/4TAPE BOX SEAL CLR/BLK 1/4"X72YD11 - Immediate
15 - Factory Stock
$638.32View Details
TAPE BOX SEAL CLR/BLK 1/2"X72YDESDCT3P-1/2TAPE BOX SEAL CLR/BLK 1/2"X72YD0 - Immediate
15 - Factory Stock
$1,466.75View Details
TAPE BOX SEAL CLR/BLK 3/4"X72YDESDCT3P-3/4TAPE BOX SEAL CLR/BLK 3/4"X72YD17 - Immediate
15 - Factory Stock
$1,655.92View Details
TAPE BOX SEALING CLR/BLK 1"X72YDESDCT3P-1TAPE BOX SEALING CLR/BLK 1"X72YD54 - Immediate
15 - Factory Stock
$1,900.99View Details
TAPE BOX SEALING CLR/BLK 2"X72YDESDCT3P-2TAPE BOX SEALING CLR/BLK 2"X72YD0 - Immediate
15 - Factory Stock
$3,294.13View Details
Published: 2024-09-27