Flexible Cable Assemblies

Cinch Connectivity Solutions’ Johnson™ 1.85 mm to 1.85 mm 67 GHz flexible cable assemblies provide excellent operating performance

Image of Cinch Johnson's Flexible Cable AssembliesCinch’s flexible cable assemblies allow connectivity in test and measurement, engineering labs, and manufacturing environments. They are available in both imperial and metric lengths, utilizing a high-performance, low-loss 0.096" flexible cable offering superior performance with a 1.85 mm 67 GHz precision straight connector.

Features
  • VSWR max. of 1.30
  • Excellent operating performance to 67 GHz
  • Velocity of propagation: 74%
  • Operating temperature: -40ºC to +80ºC
  • 0.096" low-loss flexible cable type
  • Rugged strain relief for excellent long-life performance
  • Imperial lengths of 6”, 12”, 24”, 36”, and 60”
  • Metric lengths of 100 mm, 200 mm, 500 mm, and 1000 mm
Applications
  • Test and measurement equipment
  • Telecommunications
  • Mfg labs
  • LAN router, WAN system equipment
  • Broadband
  • Military
  • Embedded systems

Flexible Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL 1.85MM TO 1.85MM 6"415-0537-006COAX CBL 1.85MM TO 1.85MM 6"11 - Immediate$29,401.11View Details
COAX CBL 1.85MM TO 1.85MM 12"415-0537-012COAX CBL 1.85MM TO 1.85MM 12"16 - Immediate$30,747.65View Details
COAX CBL 1.85MM TO 1.85MM 18"415-0537-018COAX CBL 1.85MM TO 1.85MM 18"22 - Immediate$32,096.05View Details
COAX CBL 1.85MM TO 1.85MM 24"415-0537-024COAX CBL 1.85MM TO 1.85MM 24"26 - Immediate$33,417.43View Details
COAX CBL 1.85MM TO 1.85MM 36"415-0537-036COAX CBL 1.85MM TO 1.85MM 36"12 - Immediate$36,184.12View Details
COAX CBL 1.85MM TO 1.85MM 3.9"415-0537-MM100COAX CBL 1.85MM TO 1.85MM 3.9"0 - Immediate$28,521.44View Details
COAX CBL 1.85MM TO 1.85MM 7.8"415-0537-MM200COAX CBL 1.85MM TO 1.85MM 7.8"14 - Immediate$28,943.57View Details
COAX CBL 1.85MM TO 1.85MM 19.6"415-0537-MM500COAX CBL 1.85MM TO 1.85MM 19.6"19 - Immediate$34,111.67View Details
COAX CBL 1.85MM TO 1.85MM 3.3'415-0537-M1.0COAX CBL 1.85MM TO 1.85MM 3.3'15 - Immediate$37,560.48View Details
Published: 2023-12-12