Stratos TFOCA Media Converter

Cinch Connectivity Solutions' series media converter is a 2-channel optical transceiver and media converter

Image of Cinch's Stratos TFOCA Media ConverterThe Cinch Stratos T2 series media converter is a 2-channel optical transceiver and media converter. Each channel interfaces with up to 1,000 MBPS Ethernet electrical signals and converts to/from up to 1000 MBPS optical signals. The optical interface uses a TFOCA-II 4-CH connector and supports a variety of optical wavelengths and fiber modes. The modular electrical interface uses either a MIL circular connector or POE RJ45 mag-jacks.

Features
  • Convert up to 1000BT copper to/from up to 1000BLX optical
  • Rugged MIL Circular Connector or RJ45 PoE for electrical interface
  • All units are 100% tested at both temperature extremes prior to shipment
  • FCC Class A compliant with internal and external EMI sealing
  • Built and tested in the USA
  • Durable leaded solder and conformal coating
  • Rugged PTFE anodized finish and all stainless-steel hardware
  • MIL-STD-810 qualified for temperature, thermal shock, vibration, mechanical shock, humidity, and altitude
Applications
  • Harsh environments
  • Oil and gas
  • Fire and rescue
  • Security
  • Shipboard
  • Military and tactical communications

Stratos TFOCA Media Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TFOCA II MEDIA CONVERTER, MM, 13T2K-DTL202-24VM-01TFOCA II MEDIA CONVERTER, MM, 134 - Immediate$488,945.08View Details
TFOCA II MEDIA CONVERTER, MM, 13T2F-DTL002-24VM-01TFOCA II MEDIA CONVERTER, MM, 131 - Immediate$392,861.93View Details
TFOCA II MEDIA CONVERTER, MM, 13T2F-RJ002-POE-01TFOCA II MEDIA CONVERTER, MM, 135 - Immediate$542,741.36View Details
TFOCA II MEDIA CONVERTER, MM, 85T2K-RJ002-POE-01TFOCA II MEDIA CONVERTER, MM, 855 - Immediate$519,087.95View Details
TFOCA II MEDIA CONVERTER, MM, 13T2K-DTL202-24VMTFOCA II MEDIA CONVERTER, MM, 130 - Immediate$489,313.91View Details
TFOCA II MEDIA CONVERTER, MM, 13T2F-DTL004-24VM-01TFOCA II MEDIA CONVERTER, MM, 130 - Immediate$489,313.91View Details
TFOCA II MEDIA CONVERTER, MM, 85T2K-DTL002-24VMTFOCA II MEDIA CONVERTER, MM, 850 - Immediate$489,313.91View Details
TFOCA II MEDIA CONVERTER, MM, 13T2F-DTL004-24VMTFOCA II MEDIA CONVERTER, MM, 130 - Immediate$489,313.91View Details
TFOCA II MEDIA CONVERTER, MM, 13T2F-DTL002-24VMTFOCA II MEDIA CONVERTER, MM, 130 - Immediate$375,448.63View Details
TFOCA II MEDIA CONVERTER, MM, 85T2K-RJ002-POETFOCA II MEDIA CONVERTER, MM, 850 - Immediate$520,670.07View Details
TFOCA II MEDIA CONVERTER, MM, 13T2F-RJ002-POETFOCA II MEDIA CONVERTER, MM, 130 - Immediate$520,670.07View Details
TFOCA II MEDIA CONVERTER, MM, 13T2K-RJ202-POETFOCA II MEDIA CONVERTER, MM, 130 - Immediate$520,670.07View Details
TFOCA II MEDIA CONVERTER, MM, 13T2K-RJ202-POE-01TFOCA II MEDIA CONVERTER, MM, 130 - Immediate$520,670.07View Details
Published: 2023-05-15