RK Series Tactile Switch
C&K Components’ tactile switches are available in multiple sizes and actuation forces
C&K Components offers the RK series of tactile switches. Available in different choices of actuation force and with a long-life cycle, this switch is ideal for applications that need a high density of components in limited PCB space such as an automotive key fobs, navigation, and health and medical devices. The compact top-actuated RK series comes in various product sizes and is available in six actuation forces, allowing customers to easily integrate it into different designs.
Features
- Available in multiple sizes:
- RKA2: 4.5 mm x 4.5 mm x 0.55 mm
- RKB2: 4.2 mm x 3.2 mm x 2.5 mm
RK Series Tactile Switches
| Image | Manufacturer Part Number | Description | Actuator Length, Right Angle | Illumination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RKB2SJM250SMTR LFS | SWITCH TACTILE SPST-NO 0.05A 12V | - | Non-Illuminated | 4872 - Immediate | $18.64 | View Details |
![]() | ![]() | RKB2SJG250SMTR LFS | SWITCH TACTILE SPST-NO 0.05A 12V | - | Non-Illuminated | 1269 - Immediate | $24.23 | View Details |
![]() | ![]() | RKB2SJK250SMTR LFS | SWITCH TACTILE SPST-NO 0.05A 12V | - | Non-Illuminated | 817 - Immediate | $18.64 | View Details |
![]() | ![]() | RKA2SGG055SMTR LFS | SWITCH TACTILE SPST-NO 0.02A 15V | - | Non-Illuminated | 1808 - Immediate | $29.82 | View Details |
![]() | ![]() | RKA2SGS055SMTR LFS | SWITCH TACTILE SPST-NO 0.02A 15V | - | Non-Illuminated | 4114 - Immediate | $41.93 | View Details |
![]() | ![]() | RKA2SGM055SMTR LFS | SWITCH TACTILE SPST-NO 0.02A 15V | - | Non-Illuminated | 7672 - Immediate | $24.23 | View Details |
![]() | ![]() | RKA2SGK055SMTR LFS | SWITCH TACTILE SPST-NO 0.02A 15V | - | Non-Illuminated | 2598 - Immediate | $24.23 | View Details |