Ultra-Small Form Factor Dual-Mode Bluetooth® 5.0 Module
Infineon's fully certified Bluetooth 5.0 module based on the CYW20707 dual-mode Bluetooth SoC
Infineon's ultra-small form-factor Bluetooth 5.0 module (CYBT-353027-02) is a fully integrated Bluetooth Smart ready wireless module. It is based on the CYW20707 dual-mode Bluetooth SoC and is compatible with Infineon's WICED® Studio SDK. CYBT-353027-02 supports peripheral functions (ADC, timers), UART, I2C, and SPI communication, and a Bluetooth audio interface. Also supported is a royalty-free BLE stack compatible with Bluetooth 5.0. CYBT-353027-02 comes in an industry-leading small form-factor (9.00 mm x 9.00 mm x 1.75 mm) to enable space-constrained IoT applications.
- Module size: 9.00 mm x 9.00 mm x 1.75 mm
- Castelated solder pad connections for ease-of-use
- 512 KB on-module serial Flash memory
- Up to eight GPIOs
- Temperature range: -30°C to +85°C
- Maximum TX output power:
- +12 dBm for Bluetooth Classic
- +9 dBm for Bluetooth Low Energy
- Cortex®-M3 32-bit processor
- RX receive sensitivity:
- -93.5 dBm for Bluetooth Classic
- -96.5 dBm for Bluetooth Low Energy
- Certified to FCC, CE, MIC, and ISED regulations. Refer to KBA223952 for RF certification test reports
- Bluetooth SIG 5.0 qualified dual-mode module
- QDID: 109292
- Declaration ID: D039123
Kit and Software
Infineon provides an Arduino-compatible, easy-to-use evaluation board (CYBT-353027-EVAL) for this module. Developers can prototype IoT applications with this module evaluation board using the WICED Studio SDK.
Ultra-Small Form Factor Dual-Mode Bluetooth® 5.0
| Image | Manufacturer Part Number | Description | Protocol | Modulation | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CYBT-353027-02 | RF TXRX MOD BT TH SMD | Bluetooth v5.0 | 8DPSK, DQPSK, GFSK | 2.402GHz ~ 2.48GHz | 999 - Immediate | $971.95 | View Details |
Module Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYBT-353027-EVAL | MODULE KIT | 2 - Immediate | $4,557.01 | View Details |