AL3353 High-Performance 40 V Boost Controller

Diodes' AL3353 40 V boost controller provides a high-performance backlight solution with a simple BOM

Image of Diodes' AL3353 High-Performance 40 V Boost ControllerDiodes’ AL3353 is a highly integrated and cost-effective light emitting diode (LED) controller optimized for monitor and TV LED backlighting applications. It provides a high-performance backlight solution with a simple BOM. The AL3353 contains a PWM boost driver which uses current mode control with fixed frequency operation to regulate the LED current. The LED current is sensed through an external current sense resistor. The voltage across the sensing resistor is compared with the reference level of 400 mV; the error is amplified to control the pulse width of the power switch thus regulating the current flowing to the LED. With the feedback resistor network connected from output voltage, the AL3353 can be used to regulate output voltage applications. The AL3353 offers PWM to analog dimming conversion for a wide range of dimming control. It has comprehensive protection features and is available in the SO-8 package.

Features
  • Wide input voltage range: 9 V to 40 V
    • Operates from 12 V and 24 V power rails
  • High-precision feedback reference voltage
    • 400 mV with ±1.5% tolerance
  • Fast PWM convert to wide analog dimming range
    • Avoid E-flicker due to low frequency LED current ripples, the dimming range is 1% to 100% and dimming frequency up to 50 kHz
  • Fixed frequency operation
    • The typical driver operation frequency is 120 kHz
  • Full protections
    • Undervoltage lockout (UVLO), output overvoltage protection (OVP), power MOSFET overcurrent protection (OCP), diode and inductor short protection, LED cathode short to GND protection, LED open protection, VOUT short protection, overtemperature protection (OTP)
Applications
  • LED TV backlight
  • Commercial LED lighting
  • Power supply modules

AL3353 High-Performance 40 V Boost Controller

ImageManufacturer Part NumberDescriptionInternal Switch(s)Number of OutputsVoltage - Supply (Min)Available QuantityPriceView Details
IC LED DRIVER CTRLR PWM 8SOAL3353S-13IC LED DRIVER CTRLR PWM 8SONo19V3919 - Immediate$25.16View Details
Published: 2019-05-14