ECSpressCON™ ETXO-H Series Temperature Compensated Crystal Oscillators

ECSpressCON ETXO-H series temperature compensated crystal oscillators from ECS features 3.3 V or 2.5 V supply voltage options

Image of ECS' ECSpressCON TCXOECS introduces the ECSpressCON TCXO with low phase jitter and low power consumption. The ETXO-H (HCMOS) is available over the frequency range of 10 MHz to 250 MHz with a stability of ±2.5 ppm and operating temperature range of -30°C to 85°C.

Features
  • HCMOS (less than 250 MHz), ETXO-P (LVPECL) or ETXO-L (LVDS) (10 MHz to 1500 MHz frequency range)
  • 3.2 mm x 2.5 mm x 1.6 mm footprint
  • Low jitter
  • 3.3 V or 2.5 V supply voltage options
  • TCXO or VCTCXO option
  • RoHS-2- and REACH-compliant
  • MSL 1
  • Lead finish: Au
Applications
  • 4G BTS
  • Femtocells
  • Networking
  • Storage
  • Video
  • Sonet
  • Servers
  • Telecom
  • Industrial
  • Military
  • Medical

ECSpressCON TCXO

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC TCXO 100.0000MHZ HCMOSETXO-H33CL-100.000XTAL OSC TCXO 100.0000MHZ HCMOSEnable/Disable806 - Immediate$1,035.30View Details
XTAL OSC TCXO 125.0000MHZ HCMOSETXO-H33CL-125.000XTAL OSC TCXO 125.0000MHZ HCMOSEnable/Disable100 - Immediate$1,035.30View Details
XTAL OSC TCXO 50.0000MHZ HCMOSETXO-H33CL-50.000XTAL OSC TCXO 50.0000MHZ HCMOSEnable/Disable0 - Immediate$1,035.30View Details
Published: 2016-07-27