ECSpressCON™ ETXO-H Series Temperature Compensated Crystal Oscillators
ECSpressCON ETXO-H series temperature compensated crystal oscillators from ECS features 3.3 V or 2.5 V supply voltage options
ECS introduces the ECSpressCON TCXO with low phase jitter and low power consumption. The ETXO-H (HCMOS) is available over the frequency range of 10 MHz to 250 MHz with a stability of ±2.5 ppm and operating temperature range of -30°C to 85°C.
| Features | ||
|
|
| Applications | |||
|
|
|
|
ECSpressCON TCXO
| Image | Manufacturer Part Number | Description | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ETXO-H33CL-100.000 | XTAL OSC TCXO 100.0000MHZ HCMOS | Enable/Disable | 789 - Immediate | $1,076.30 | View Details |
![]() | ![]() | ETXO-H33CL-125.000 | XTAL OSC TCXO 125.0000MHZ HCMOS | Enable/Disable | 88 - Immediate | $1,076.30 | View Details |
![]() | ![]() | ETXO-H33CL-50.000 | XTAL OSC TCXO 50.0000MHZ HCMOS | Enable/Disable | 0 - Immediate | $1,076.30 | View Details |