ECX-34G 32.768 KHz Quartz Crystal

The ECX-34G 32.768 KHz quartz crystal with case ground from ECS features a 3.2 mm x 1.5 mm footprint

Image of ECS' ECX-34G 32.768 KHz  Quartz CrystalECS announces availability of the ECX-34G, miniature, SMD crystal. The 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package with case ground is ideal for noise-sensitive applications and reduces trace lengths. The standard version has a frequency tolerance of ±20 ppm at +25°C and a ±10 ppm option at 12.5 pF CL. It has an available load capacitance of 12.5 pF or 6 pF with an operating temperature of -40°C to +85°C.

Features
  • 3.2 mm x 1.5 mm footprint
  • Case ground
  • Extended temperature range
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • Noise-sensitive applications
  • Mobile devices
  • Smart meters
  • Industrial applications
  • Wireless devices
  • Real-time clocks
  • Micro processors

ECX-34G 32.768 KHz Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-34G-TRCRYSTAL 32.7680KHZ 12.5PF SMD2023 - Immediate$72.69View Details
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-34G-TRCRYSTAL 32.7680KHZ 6PF SMD2729 - Immediate$72.69View Details
Published: 2017-06-05