MEM2085 Push-Pull MicroSD Socket
GCT's low-profile MicroSD socket is ideal for applications where space is at a premium
GCT's MEM2085 is one of the slimmest MicroSD memory card connector on the market, making it ideal for applications where space is at a premium. Additional features include a card detection switch in a normally-open configuration, an operating temperature range of -25°C to +85°C, and testing to 5,000 mating cycles.
- Cost-effective push-pull ejection
- Super low profile: 0.045”/1.15 mm
- Small footprint: 92.85 mm²
- Usually-open card detection switch
- Stainless-steel shell
- Tracking devices
- Digital cameras and recorders
- Drones
- Security devices
MEM2085 Push-Pull MicroSD Socket
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MEM2085-00-115-00-A | CONN MICRO SD CARD R/A SMD | 476 - Immediate | $77.34 | View Details |