Intesis Air Conditioning Interfaces
HMS Networks' Intesis air conditioning interfaces for building automation integration
With 20 years of experience and more than 700,000 interfaces installed worldwide, HMS Networks' Intesis offers proven solutions developed in collaboration with AC manufacturers to control and monitor HVAC units in an easy and reliable way to ensure energy savings and preventive maintenance. The AC interfaces’ range of products provides fully bidirectional communication between AC units and building automation systems such as Modbus, KNX, BACnet, or home automation technologies like ELAN, Control4, Crestron, and others. With an extensive portfolio of air conditioning interfaces, Intesis ensures the integration of many popular AC brands, including Mitsubishi Electric, Daikin, Panasonic, Fujitsu, Mitsubishi Heavy Industries, Samsung, LG, Toshiba, Hitachi, Midea, Hisense, and more.
- Interface between IEC 61076 M12 and Deutsch DT standard designs
- Extreme temperature and outdoor use (-40°C to +105°C)
- IP69K protection
- UV, oil, and chemical resistance
- Fertilizer UAN 32 tested
- Plastic or stainless-steel coupling nut option for corrosion resistance
- Control and monitoring of air conditioning systems in:
- Offices and commercial buildings
- Hotels
- Hospitals
- Smart homes
- Data Centers
- Servers rooms
Intesis Air Conditioning Interfaces
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INBACHIT016O000 | HITACHI VRF SYSTEMS TO BACNET IP | 0 - Immediate | $162,330.94 | View Details |
![]() | ![]() | INBACHIT064O000 | HITACHI VRF SYSTEMS TO BACNET IP | 0 - Immediate | $212,744.57 | View Details |
![]() | ![]() | INBACSAM004O000 | SAMSUNG NASA VRF SYSTEMS TO BACN | 0 - Immediate | $93,932.42 | View Details |
![]() | ![]() | INBACSAM008O000 | SAMSUNG NASA VRF SYSTEMS TO BACN | 0 - Immediate | $141,364.09 | View Details |
![]() | ![]() | INBACSAM016O000 | SAMSUNG NASA VRF SYSTEMS TO BACN | 0 - Immediate | $184,788.77 | View Details |
![]() | ![]() | INBACSAM064O000 | SAMSUNG NASA VRF SYSTEMS TO BACN | 0 - Immediate | $332,675.88 | View Details |