MAX11253 16-Bit Delta-Sigma ADC

Analog Devices' MAX11253 16-bit, delta-sigma ADC offers 4x less power with superior noise performance

Image of Analog Devices' MAX11253 16-Bit Delta-Sigma ADCAnalog Devices' MAX11253 is a 6-channel, 16-bit, delta-sigma ADC that achieves exceptional performance while consuming very low power. Sample rates up to 64ksps allow precision DC measurements. It communicates via serial peripheral interface (SPI) and is available in a small (5 mm x 5 mm) TQFN package. The MAX11253 offers a 6.2 nV/√Hz noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA provides isolation of the signal inputs from the switched capacitor sampling network. The PGA also enables the MAX11253 to interface directly with high-impedance sources without compromising available dynamic range. The device operates from a single 2.7 V to 3.6 V analog supply or split ±1.8 V analog supplies, allowing the analog input to be sampled below ground. The digital supply range is 1.7 V to 2.0 V or 2.0 V to 3.6 V, allowing communication with 1.8 V, 2.5 V, 3 V, or 3.3 V logic.

Features
  • Longer battery life for portable applications
    • 2.2 mA operating mode current
    • 1 µA sleep current
  • High resolution for industrial applications that require a wide dynamic range
    • 98 dB SNR at 1000 SPS
  • Robust performance in a small package
    • -40°C to 125°C operating temperature range
    • TQFN package, 5 mm x 5 mm
  • Enables system integration
    • Low noise, 6.2 nV/√Hz PGA with gains of 1, 2, 4, 8, 16, 32, 64, and 128
    • 6-channel, fully differential input
  • Single or split analog supplies provide input voltage range flexibility
    • 2.7 V to 3.6 V (single supply) or ±1.8 V (split supply)
  • Enables on-demand device and system gain and offset calibration
    • User-programmable offset and gain registers

16-Bit Delta-Sigma ADC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 16BIT 32-TQFNMAX11253ATJ+IC ADC 16BIT 32-TQFN462 - Immediate
1740 - Factory Stock
$1,545.96View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL KIT FOR MAX11253MAX11253EVKIT#EVAL KIT FOR MAX112530 - Immediate$9,900.08View Details
Published: 2015-11-05