MAX2078 Octal-Channel Ultrasound Front-End with CW Doppler Mixers
Analog Devices' easy-to-use IC for high-end 2D, PW, and CW doppler imaging capability
Analog Devices' MAX2078 octal-channel ultrasound front-end is a fully-integrated bipolar, high-density octal-channel ultrasound receiver optimized for low cost, high-channel count, high-performance portable, and cart-based ultrasound systems. This easy-to-use IC allows the user to achieve high-end 2D, PW, and CW Doppler (CWD) imaging capability using substantially less space and power.
The highly compact imaging receiver lineup, including low-noise amplifier (LNA), variable-gain amplifier (VGA), and anti-alias filter (AAF), achieves an ultra-low 2.4 dB noise figure at RS = RIN = 200 Ω at a very low 64.8 mW per channel power dissipation. The full imaging receiver channel has been optimized for second-harmonic imaging with -64 dBFS second-harmonic distortion performance with a 1 VP-P 5 MHz output signal. This bipolar front-end has also been optimized for excellent low-velocity PW and color-flow Doppler sensitivity with an exceptional near-carrier SNR of 140 dBc/Hz at 1 kHz offset from a 5 MHz 1 VP-P output clutter signal.
A fully integrated high-performance, programmable CWD beam-former is also included. Separate I/Q mixers for each channel are available for optimal CWD sensitivity in high-clutter environments, yielding an impressive near-carrier SNR of 154 dBc/Hz at 1 kHz offset from a 1.25 MHz 200 mVP-P input clutter signal.
The MAX2078 octal-channel ultrasound front-end is available in a small 10 mm x 10 mm, 68-pin thin QFN package with an exposed pad and is specified over a 0°C to 70°C temperature range.
- 8 full channels of LNA, VGA, AAF, and CWD mixers in a small 10 mm x 10 mm TQFN package
- Pin compatible with MAX2077 with LNA, VGA, and AAF in 10 mm x 10 mm TQFN variant
- Ultra-low full-channel noise figure of 2.4 dB at RIN = RS = 200 Ω
- Low output-referred noise of 23 nV/√Hz at 5 MHz, 20 dB gain, yielding a broadband SNR of 68 dB for excellent second-harmonic imaging
- Integrated selectable 3-pole 9 MHz, 10 MHz, 15 MHz, and 18 MHz Butterworth AAF
- Ultra-low-power 64.8 mW per full-channel (LNA, VGA, and AAF) normal imaging mode (234 mW per channel in CWD mode)
- High near-carrier SNR of 140 dBc/Hz at kHz offset from a 5 MHz, 1 VP-P output signal, and 20 dB of gain for excellent low-velocity PW and color-flow Doppler sensitivity in a high-clutter environment
- Selectable active input-voltage range of 330 mVP-P in high LNA gain mode and 550 mVP-P in low LNA gain mode
- Fully integrated, high dynamic range CWD beam-former with near-carrier SNR of 154 dBc/Hz at 1 kHz offset from a 1.25 MHz, 200 mVP-P input clutter signal
- Fast-recovery, low-power modes (< 2 µs)
MAX2078 Octal-Channel Ultrasound Front-End with CW Doppler Mixers
| Image | Manufacturer Part Number | Description | Mounting Type | Package / Case | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX2078CTK+ | IC ULTRASOUND RECEIVERS 68TQFN | Surface Mount | 68-WFQFN Exposed Pad | 0 - Immediate | See Page for Pricing | View Details |