MAX7036 ASK Receiver

300 MHz to 450 MHz ASK receiver with internal IF filter from Analog Devices

Image of Analog Devices' MAX7036 ASK Receiver Analog Devices' MAX7036 low-cost receiver is designed to receive amplitude-shift-keyed (ASK) and on-off-keyed (OOK) data in the 300 MHz to 450 MHz frequency range. The receiver has an RF input signal ranging from -109 dBm down to 0 dBm.

The MAX7036 requires few external components and has a power-down pin to put it in a low-current sleep mode, making it ideal for cost- and power-sensitive applications. The low-noise amplifier (LNA), phase-locked loop (PLL), mixer, IF filter, received-signal-strength indicator (RSSI), and baseband sections are all on-chip. The MAX7036 uses a very low intermediate frequency (VLIF) architecture. The MAX7036 integrates the IF filter on-chip and therefore eliminates an external ceramic filter, reducing the bill-of-materials cost. The device also contains an on-chip automatic gain control (AGC) that reduces the LNA gain by 30 dB when the input signal power is large. The MAX7036 operates from either a 5 V or a 3.3 V power supply and draws 5.5 mA (typ) of current.

Features
  • ASK/OOK modulation
  • < 250 µs enable turn-on time
  • On-chip PLL, VCO, mixer, IF, baseband
  • Low IF (200 kHz nominal)
  • 5.5 mA DC current
  • 1 µA standby current
  • 3.3 V and 5 V operation
Applications
  • Garage door openers
  • Home automation
  • Low-cost RKE
  • Remote controls
  • Security systems
  • Sensor networks

MAX7036 ASK Receiver

ImageManufacturer Part NumberDescriptionData Rate (Max)Modulation or ProtocolAvailable QuantityPrice
RF RX ASK/OOK 300-450MHZ 20TQFNMAX7036GTP+RF RX ASK/OOK 300-450MHZ 20TQFN66kbpsASK, OOK223 - Immediate
1260 - Factory Stock
$312.17View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPrice
EVAL KIT MAX7036-315MAX7036EVKIT-315+EVAL KIT MAX7036-315Board(s)1 - Immediate
12 - Factory Stock
$15,412.03View Details
EVAL KIT MAX7036-433MAX7036EVKIT-433+EVAL KIT MAX7036-433Board(s)0 - Immediate
5 - Factory Stock
$15,412.03View Details
Published: 2012-11-12