PIN Diodes

MCC and Digi-Key introduce PIN diodes for RF and microwave frequency applications

PIN DiodesMicro Commercial Components' pin diode is a semiconductor device that operates as a variable resistor at RF and microwave frequencies. Compared with a normal PN diode, it is a silicon semiconductor in which a high resistive Intrinsic I region is sandwiched between a P- type and N- type region branding the device: PIN diode.

The typical applications include cellular phone, LNB, STB, car radio, CATV, base station, WLAN, and Bluetooth.

Features
  • High frequencies application
  • Board space saving
  • Low diode capacitance
  • Low diode forward resistance
  • Halogen free version available upon request
  • Contacts: 100% matte tin plating
  • RoHS compliant
SOD-323 SOT-23
  • Continuous reverse voltage: 50 V
  • Forward current: 50 mA
  • Power dissipation(TA=90°C): 200 mW
  • Junction and storage temperature: -65°C to 150°C
  • Thermal resistance junction to ambient: 85 K/W
  • Continuous reverse voltage: 175 V
  • Forward current: 100 mA
  • Power dissipation(TA=90°C): 250 mW
  • Junction and storage temperature: -65°C to 150°C
  • Thermal resistance junction to ambient: 500 °C/W
SOT-323 SOD-523
  • Continuous reverse voltage: 175 V
  • Forward current: 100 mA
  • Power dissipation(TA=90°C): 200 mW
  • Junction and storage temperature: -65°C to 150°C
  • Thermal resistance junction to ambient: 625 °C/W
  • Continuous reverse voltage: 60 V
  • Forward current: 50 mA
  • Power dissipation(TA=90°C): 715 mW
  • Junction and storage temperature: -65°C to 150°C
  • Thermal resistance junction to ambient: 85 K/W

Pin Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RF DIODE PIN 50V 200MW SOD-323BAP50-03-TPRF DIODE PIN 50V 200MW SOD-32329640 - Immediate$16.77View Details
RF DIODE PIN 60V 715MW SOD-523BAP51-02-TPRF DIODE PIN 60V 715MW SOD-5230 - Immediate$40.07View Details
RF DIODE PIN 175V 200MW SOT-323BAP64-05W-TPRF DIODE PIN 175V 200MW SOT-3230 - Immediate$50.32View Details
Published: 2013-07-02