Microstick II Development Kit

Microchip's complete development platform for 16- and 32-bit MCUs and digital signal controllers

Microchip Technology's Microstick II Development KitMicrochip's Microstick II delivers a complete development hardware platform for 16-bit and 32-bit MCUs and digital signal controllers. It’s the perfect solution to those looking for a low-cost, easy-to-use development platform. The USB-powered kit includes an on-board debugger / programmer, a DUT socket for easy device swapping, a user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum!

The Microstick II development kit supports all 3.3 V PIC24FJ, PIC24H, dsPIC33, and PIC32 SPDIP packaged devices.

Features
  • Low cost
  • Integrated USB programmer / debugger - no external debugger required
  • USB powered - ease-of-use, no external power required
  • MPLAB support
  • DUT socket - flexible, easy device replacement
  • 0.025" pin headers - enables plug-in to breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size - smaller than a stick of gum at 20 mm x 76 mm - easily portable
  • On board user LED and reset switch
  • Free Demo Code

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MICROSTICK II DSPIC33/24FJ/H/32DM330013-2MICROSTICK II DSPIC33/24FJ/H/320 - Immediate$3,460.70View Details
Published: 2012-08-30