PD77020 PoE Power Management Controller and PD77728 Manager
Microchip PD77728 and PD77020 offer seamless integration for advanced multi-port PoE solutions
The Microchip PD77020 controller offers multi-port PoE functions, including port mapping (port matrix), port priority, port status, and system power management. It is designed to work seamlessly with the PD77728, the seventh-generation IEEE® 802.3bt compliant PoE power sourcing equipment (PSE) manager.
The PD77020 is based on a Microchip SAMD21 controller and comes in a compact 5 mm × 5 mm 32-pin QFN package. The PD77728 is a fully integrated 8-port PoE manager with integrated field effect transistor (FET) switches and current sense resistors. Up to 12 PD77728 devices can be cascaded to provide 48 4-pair ports.
- PD77020 PSE system
- Operating in the controller mode with PD77728, it has the following system and port-level features detection, classification, inrush, port power-up, and real-time protection (RTP)
- Operating in the controller mode with PD77020 has the following system and port-level features
- Support for up to 16 power banks
- Power management
- Communication with host (15-byte protocol)
- LLDP
- Host
- High-level configuration (total power budget)
- Ports priority definitions
- Reading PoE information from PD77020
- PD77728 device and PD77728-based PSE
- Supported standards
- IEEE 802.3bt compliant
- Supports IEEE standard and legacy PD types
- Supports multiple operational modes
- Device features
- Per-port integrated FET, sense resistor, and port diode
- Total port resistance of 160 mOhm
- Device power dissipation ≤ 2 W at full load
- Surge up to 2 kV without additional components
- Physical characteristics
- Ambient temperature range -40°C to +85°C
- 56-pin 8 mm × 8 mm QFN package with thermal pad
- MSL3, RoHS compliant
- Switches and routers for enterprise, small and medium business, SOHO, and commercial markets
- Switches for lighting market
- PoE injectors
PoE Management Chip
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PD77020-011000 | IC PSE 32-QFN (5x5) | 473 - Immediate | $202.21 | View Details |
![]() | ![]() | PD77728ILQ-0111-TR | 8 PORT IEEE 802.3 BT TYPE 4, FUL | 1406 - Immediate | $738.03 | View Details |
![]() | ![]() | PD77020-011000-TR | MCU FOR PD770XX FAMILY, BASED PD | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV71C64A | EVAL BOARD FOR PD77728 | 5 - Immediate | $23,296.50 | View Details |
![]() | ![]() | EV42P34A | EVAL BOARD FOR PD77728 | 5 - Immediate | $23,296.50 | View Details |